
8-bit RISC microcontroller featuring 32KB OTP memory and 902B RAM. Operates at up to 8MHz with an 8µs access time. Offers 50 programmable I/Os, 3 PWM channels, and 4 timers/counters. Supports I2C, SPI, RS-232, SCI, and UART interfaces. Packaged in a 64-pin TQFP with a 0.5mm lead pitch, operating from 3V to 5.5V, and rated for -40°C to 85°C. Includes Brown-out Detect/Reset, POR, WDT, and I2C peripherals.
Sign in to ask questions about the Microchip PIC17LC756A-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC756A-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 33MHz |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of I/Os | 50 |
| Number of Programmable I/O | 50 |
| Number of PWM Channels | 3 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 902B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC756A-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
