
8-bit RISC microcontroller featuring an 8 MHz clock speed and 32KB OTP memory. This surface mount device offers 50 programmable I/O pins, 8 timers/counters, and a 902B RAM size. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, and WDT. Communication interfaces include I2C, SPI, RS-232, USART, SCI, and UART. Operates within a 3V to 5.5V supply voltage range and a -40°C to 85°C temperature range.
Sign in to ask questions about the Microchip PIC17LC756AT-08I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC756AT-08I/L technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 50 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC756AT-08I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
