
The PIC 17LC762T-08I/L is an 8-bit microcontroller from Microchip, designed for a wide range of applications. This device features a 16KB EPROM memory and 66 programmable I/O lines, allowing for flexible and efficient data transfer. Operating at a maximum frequency of 8MHz, it can handle demanding tasks with ease. The PIC 17LC762T-08I/L is built to withstand temperatures ranging from -40°C to 85°C, making it suitable for use in various environments. It is packaged in a PLCC-84 case and meets the requirements of the RoHS directive. The device supports multiple interfaces, including I2C, SPI, RS-232, USART, and SCI, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, and a watchdog timer.
Sign in to ask questions about the Microchip PIC17LC762T-08I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC762T-08I/L technical specifications.
| Access Time | 8us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 678B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC762T-08I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
