
8-bit RISC microcontroller featuring an 8MHz clock speed and 32KB OTP memory. This integrated circuit offers 66 programmable I/O pins, supporting I2C, SPI, RS-232, USART, SCI, and UART interfaces. It includes four timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, and PWM. Operating from 3V to 5.5V, this lead-free, RoHS-compliant component is housed in an 80-pin TQFP package.
Sign in to ask questions about the Microchip PIC17LC766-08I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC17LC766-08I/PT technical specifications.
| Access Time | 8us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | I2C, SPI, RS-232, USART, SCI, UART |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 66 |
| Number of Programmable I/O | 66 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 902B |
| RoHS Compliant | Yes |
| Series | PIC® 17C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC17LC766-08I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
