
8-bit RISC microcontroller featuring a 40MHz core frequency and 16KB OTP memory. This integrated circuit offers 22 I/O pins, including 23 programmable I/O, and supports I2C, SPI, USART, and UART interfaces. Operating from 4.2V to 5.5V, it includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, LVD, and four timers/counters. Packaged in a 28-pin DIP with a 40µs access time, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18C242-I/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C242-I/SP technical specifications.
| Access Time | 40us |
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 3.3mm |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Length | 34.67mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C242-I/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
