
8-bit RISC microcontroller featuring a PIC core, operating at up to 40MHz. This surface-mount device offers 16KB of OTP/EPROM memory and 512 bytes of RAM. Integrated peripherals include I2C, SPI, and USART/UART interfaces, along with 4 timers/counters, PWM, WDT, LVD, Brown-out Detect/Reset, and POR. Designed for operation between -40°C and 85°C, it supports supply voltages from 4.2V to 5.5V and has 22 I/O pins.
Sign in to ask questions about the Microchip PIC18C242T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C242T-I/SO technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 22 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C242T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
