
8-bit RISC microcontroller featuring 40MHz operation and 16KB OTP memory. This integrated circuit offers 34 programmable I/O pins, 2 PWM channels, and 4 timers/counters. Interfaces include I2C, SPI, and USART/UART. Operating voltage ranges from 4.2V to 5.5V, with a maximum power dissipation of 1W. Packaged in PLCC with SMD/SMT termination, it operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18C442-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C442-I/L technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Number of Bits | 8 |
| Number of I/Os | 34 |
| Number of Programmable I/O | 34 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C442-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
