
8-bit RISC microcontroller operating at up to 40MHz, featuring 16KB EPROM memory and 512B RAM. This through-hole component offers 33 I/Os, including 34 programmable, and supports I2C, SPI, USART, and UART interfaces. Integrated peripherals include Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Designed for a 5V operating supply voltage, it functions within a 0°C to 70°C temperature range.
Microchip PIC18C442/JW technical specifications.
| Access Time | 40us |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C442/JW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
