
8-bit RISC microcontroller featuring a 40MHz maximum operating frequency and 16KB of EPROM/OTP memory. This surface-mount device offers 33 I/O pins, including 34 programmable I/O, and supports I2C, SPI, and USART/UART interfaces. Operating within a 4.2V to 5.5V supply voltage range, it includes 4 timers/counters, a watchdog timer, and peripherals like Brown-out Detect/Reset, POR, PWM, and LVD. Packaged in a TQFP, this RoHS compliant component has a maximum operating temperature of 85°C.
Sign in to ask questions about the Microchip PIC18C442T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C442T-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C442T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
