
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz. This surface mount device offers 32KB of OTP/EPROM memory and 1.5KB of RAM, with 33 I/O pins including 34 programmable I/Os. Integrated peripherals include I2C, SPI, USART, UART interfaces, 4 timers/counters, PWM, WDT, LVD, Brown-out Detect/Reset, and POR. Designed for a wide operating temperature range of -40°C to 85°C, with a maximum supply voltage of 5.5V.
Sign in to ask questions about the Microchip PIC18C452T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C452T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C452T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
