
8-bit RISC microcontroller operating at 25MHz, featuring 1.5KB RAM and OTP memory. Offers 51 I/Os with 47 programmable, and includes I2C, SPI, USART, 3-wire, UART, and EBI/EMI interfaces. Equipped with 4 timers/counters and peripherals like POR, PWM, WDT, and LVD. Operates from 4.2V to 5.5V, with a maximum power dissipation of 1W, and a temperature range of -40°C to 85°C. Packaged in a PLCC, this lead-free and RoHS compliant component is suitable for various embedded applications.
Sign in to ask questions about the Microchip PIC18C601-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C601-I/L technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C601-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
