
8-bit RISC microcontroller operating at 25MHz, featuring 1.5KB RAM and 256KB OTP memory. Offers 51 I/Os with 26 programmable, and includes I2C, SPI, USART, 3-wire, UART, and EBI/EMI interfaces. Equipped with 4 timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Operates from 4.2V to 5.5V, with a maximum power dissipation of 1W, and a temperature range of -40°C to 85°C. Packaged in a 64-pin TQFP.
Sign in to ask questions about the Microchip PIC18C601-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C601-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 256KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C601-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
