Microchip PIC18C601T-I/L technical specifications.
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C601T-I/L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
