
8-bit RISC microcontroller featuring an 8b data bus and a maximum operating frequency of 25MHz. This surface mount device offers 26 I/Os, with 47 programmable I/O pins, and includes four timers/counters. It supports I2C, SPI, USART, 3-wire, UART, and EBI/EMI interfaces, along with peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Operating within a supply voltage range of 4.2V to 5.5V, this lead-free and RoHS compliant component has a RAM size of 1.5KB and an access time of 25µs, with a maximum power dissipation of 1W.
Sign in to ask questions about the Microchip PIC18C601T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C601T-I/PT technical specifications.
| Access Time | 25us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 26 |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C601T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
