
8-bit RISC microcontroller featuring a 40MHz core frequency and 32KB of OTP/EPROM memory. Offers 1.5KB RAM and 52 programmable I/O pins. Supports I2C, SPI, CAN, USART, 3-wire, and UART interfaces. Operates from 4.2V to 5.5V with a maximum power dissipation of 1W. Packaged in a PLCC surface mount configuration, this RoHS compliant component functions across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip PIC18C658-E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C658-E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
