
8-bit RISC microcontroller featuring a PIC core architecture, operating at a maximum frequency of 40MHz. This surface-mount device offers 32KB of EPROM/OTP memory, 1536 bytes of RAM, and 52 programmable I/O pins. Integrated peripherals include I2C, SPI, CAN, USART, 3-wire, and UART interfaces, alongside Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Encased in a 64-pin TQFP package, it operates within a temperature range of -40°C to 125°C and supports supply voltages from 4.2V to 5.5V.
Sign in to ask questions about the Microchip PIC18C658-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C658-E/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C658-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
