
8-bit RISC microcontroller featuring a 40MHz core frequency and 1.5KB RAM. This OTP microcontroller offers 32KB of memory, 52 programmable I/Os, and supports I2C, SPI, CAN, USART, 3-wire, and UART interfaces. Operating from a 4.2V to 5.5V supply, it functions within a -40°C to 85°C temperature range and comes in a TQFP package.
Sign in to ask questions about the Microchip PIC18C658-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C658-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP |
| Min Supply Voltage | 4.2V |
| Number of I/Os | 52 |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C658-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
