
8-bit RISC microcontroller featuring a PIC core architecture, operating at up to 40MHz with 32KB EPROM/OTP memory and 1536B RAM. This surface mount device supports I2C, SPI, CAN, USART, 3-wire, and UART interfaces, with 52 programmable I/O pins and four timers/counters. Designed for industrial applications, it operates from -40°C to 125°C with a supply voltage range of 4.2V to 5.5V. Includes peripherals like Brown-out Detect/Reset, POR, PWM, WDT, and LVD.
Sign in to ask questions about the Microchip PIC18C658T-E/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C658T-E/L technical specifications.
| Access Time | 40us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 52 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1536B |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C658T-E/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
