
The PIC18C801-I/L is an 8-bit microcontroller with a 25MHz clock frequency, 1.5KB of RAM, and 47 programmable I/O pins. It features four timers/counters and operates within a temperature range of -40°C to 85°C. The device is packaged in a PLCC-84 leaded package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18C801-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C801-I/L technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 25MHz |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Type | OTP |
| Min Supply Voltage | 4.2V |
| Number of Programmable I/O | 47 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C801-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
