
The PIC18C801T-I/L is a 8-bit microcontroller with a maximum frequency of 25MHz and an external oscillator. It features a 37-pin package with 47 programmable I/Os and 1.5KB of RAM. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector.
Sign in to ask questions about the Microchip PIC18C801T-I/L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C801T-I/L technical specifications.
| Access Time | 25us |
| Package/Case | PLCC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USART, 3-WIRE, UART, EBI/EMI |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 47 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C801T-I/L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
