
8-bit RISC microcontroller featuring 40MHz operation and 32KB EPROM/OTP memory. This surface-mount device offers 1.5KB RAM, 68 programmable I/O pins, and four timers/counters. Integrated peripherals include I2C, SPI, CAN, USART, 3-wire, UART interfaces, Brown-out Detect/Reset, POR, PWM, WDT, and LVD. Operating voltage ranges from 4.2V to 5.5V, with a typical 5V supply. Packaged in a TQFP form factor, it operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18C858-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18C858-I/PT technical specifications.
| Access Time | 40us |
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | I2C, SPI, CAN, USART, 3-WIRE, UART |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 68 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 1.5KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18C858-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
