
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 40MHz. This surface mount device offers 4KB FLASH memory, 256B RAM, and 16 programmable I/O pins. Integrated peripherals include UART, USART, 4 PWM channels, 4 timers/counters, Brown-out Detect/Reset, POR, and WDT. Designed for a 4.2V to 5.5V supply range, it operates from -40°C to 125°C and is RoHS compliant.
Microchip PIC18F1220-E/SS technical specifications.
| Access Time | 40us |
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 4 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
