
The PIC18F1220-H/P is an 8-bit microcontroller with a core architecture of PIC, operating at a maximum frequency of 40MHz. It features a data bus width of 8 bits and supports UART and USART interfaces. The device is packaged in a PDIP package and is designed for through-hole mounting. It operates within a temperature range of -40°C to 150°C and has a maximum power dissipation of 1W. The microcontroller has 4KB of FLASH memory and 256B of RAM, with 16 programmable I/Os and 4 timers/counters. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC18F1220-H/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1220-H/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Mount | Through Hole |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5.5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220-H/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.