
8-bit RISC microcontroller featuring 40MHz operation and 4KB FLASH memory. This surface mount device offers 16 programmable I/O pins, 256B RAM, and 4 timers/counters. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, PWM, and WDT. Operating voltage ranges from 4.2V to 5.5V, with an internal oscillator. Packaged in QFN, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F1220T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1220T-I/ML technical specifications.
| Access Time | 40us |
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1220T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
