
8-bit Flash microcontroller featuring an 8b data bus and a maximum operating frequency of 40MHz. This surface mount device, housed in an SOIC-18 package, offers 4KB of FLASH memory and 256B of RAM. Integrated peripherals include UART, USART, POR, PWM, WDT, and LVD, with two timers/counters and 16 programmable I/O pins. Operating supply voltage is 5V, with a range of 4.2V to 5.5V, and it supports temperatures from -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F1230-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1230-E/SO technical specifications.
| Package/Case | SOIC W |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1230-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
