
8-bit FLASH microcontroller featuring an 8b data bus and a maximum frequency of 40MHz. This PIC® 18F series MCU offers 4KB of FLASH memory and 256B of RAM, with 16 programmable I/O pins. Integrated peripherals include UART, USART, PWM, WDT, Brown-out Detect/Reset, POR, and LVD. Operating from a 4.2V to 5.5V supply, it supports an operating temperature range of -40°C to 85°C. The surface mount QFN package is RoHS compliant.
Sign in to ask questions about the Microchip PIC18F1230-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1230-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1230-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
