
The PIC18F1230-I/SS is an 8-bit microcontroller with a core architecture of PIC, operating at a frequency of 40MHz. It features a data bus width of 8 bits and supports UART and USART interfaces. The device has a maximum operating temperature of 85°C and a maximum power dissipation of 1W. It is available in a surface-mount SSOP-20 package and is compliant with RoHS regulations.
Sign in to ask questions about the Microchip PIC18F1230-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1230-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1230-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
