Industrial-grade 8-bit microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This CMOS device offers 16 I/O lines and operates within a -40°C to 85°C temperature range. It includes PWM channels and an ADC, with a 5V nominal supply voltage (4.2V-5.5V range). Packaged in a 20-terminal PDSO (R-PDSO-G20) with dimensions of 5.3mm width and 7.2mm length, this component meets TS 16949 screening levels.
Microchip PIC18F1230-I/SSXXX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 7.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.