
The PIC18F1230T-I/SO is an 8-bit microcontroller with a core architecture of PIC, featuring a data bus width of 8 bits and interfaces for UART and USART. It operates at a maximum frequency of 40MHz and has a maximum power dissipation of 1W. The device is supplied with a maximum voltage of 5.5V and has a memory size of 4KB with a memory type of FLASH. The PIC18F1230T-I/SO is designed for surface mount applications and has a package quantity of 1100 units per reel. It is packaged in a lead-free plastic SOIC-18 package and is compliant with RoHS regulations. The device operates within a temperature range of -40°C to 85°C and features peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip PIC18F1230T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1230T-I/SO technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1230T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
