
8-bit CMOS microcontroller featuring a PIC CPU core, operating at up to 40MHz. This through-hole component offers 8KB of FLASH memory and 256B of RAM, with 16 programmable I/O pins. Integrated peripherals include UART, USART, 4 timers/counters, 7 ADC channels, Brown-out Detect/Reset, POR, PWM, and WDT. Encased in a 18-pin PDIP package, it operates from 4.2V to 5.5V, with a temperature range of -40°C to 125°C.
Microchip PIC18F1320-E/P technical specifications.
| Access Time | 40us |
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 5.1mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of ADC Channels | 7 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Number of USB Channels | 0 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1320-E/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
