
The PIC18F1320T-E/ML is a PIC microcontroller with 8KB of FLASH memory and 16 I/Os. It features a 40us access time and operates over a temperature range of -40°C to 125°C. The device is packaged in a VQFN package and is suitable for surface mount applications. It includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a low-voltage detector. The microcontroller also supports UART and USART interfaces.
Sign in to ask questions about the Microchip PIC18F1320T-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1320T-E/ML technical specifications.
| Access Time | 40us |
| Package/Case | VQFN |
| Core Architecture | PIC |
| Interface | UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Oscillator Type | Internal |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Series | PIC® 18F |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip PIC18F1320T-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
