
8-bit FLASH microcontroller featuring an 8b data bus and a maximum operating frequency of 40MHz. This surface mount device, housed in an SSOP package, offers 16 programmable I/O pins, two timers/counters, and PWM peripherals. It supports UART and USART interfaces, operates from a 4.2V to 5.5V supply, and includes a watchdog timer. With 8KB of FLASH memory and 256B of RAM, it is RoHS compliant and operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip PIC18F1330-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1330-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1330-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
