
8-bit Flash microcontroller featuring an 8b data bus width and a maximum frequency of 40MHz. This surface mount device offers 256B RAM, 8KB FLASH memory, and operates from 4.2V to 5.5V. Includes 4 ADC channels, 16 programmable I/O pins, 6 PWM channels, 2 timers/counters, UART/USART interfaces, and a watchdog timer. Packaged in a 6mm x 6mm QFN with a height of 0.95mm, this lead-free component is RoHS compliant and operates between -40°C and 85°C.
Sign in to ask questions about the Microchip PIC18F1330-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1330-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 0.95mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1330-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
