
8-bit Flash Microcontroller, operating at up to 40MHz, featuring 8KB of program memory and 256B of RAM. This PIC architecture MCU offers 16 programmable I/O pins, 4 analog-to-digital converter channels, and 6 PWM channels. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, WDT, and LVD. Packaged in a lead-free PDIP-18 (0.300 inch) for through-hole mounting, it operates from 4.2V to 5.5V and supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F1330-I/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1330-I/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.2V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 8 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1330-I/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
