
8-bit FLASH microcontroller featuring an 8b data bus width and a maximum operating frequency of 40MHz. This surface mount device, housed in a 20-pin SSOP package (7.5mm L x 5.6mm W x 1.85mm H), offers 16 programmable I/Os, 4 ADC channels, and 6 PWM channels. It includes integrated UART/USART interfaces, 2 timers/counters, and peripherals such as Brown-out Detect/Reset, POR, WDT, and LVD. Operating with a supply voltage range of 4.2V to 5.5V, this RoHS compliant component supports a temperature range of -40°C to 85°C.
Microchip PIC18F1330-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of ADC Channels | 4 |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 6 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1330-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
