8-bit CMOS microcontroller featuring a PIC CPU architecture. This industrial-grade device operates within a -40°C to 85°C temperature range and offers a maximum clock frequency of 40 MHz. It includes 4096 words of FLASH ROM, 256 bytes of RAM, and 16 I/O lines. The microcontroller supports PWM generation and includes an Analog-to-Digital Converter (ADC). Packaged in a 28-terminal LLCC (S-PQCC-N28) with a 6mm x 6mm footprint.
Sign in to ask questions about the Microchip PIC18F1330-ICD/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1330-ICD/ML technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 6 |
| Length | 6 |
| Pin Count | 18 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 40 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F1330-ICD/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.