
8-bit FLASH microcontroller featuring an 8b data bus and a PIC core architecture, operating at a maximum frequency of 40MHz. This surface mount device, housed in a QFN package, offers 16 programmable I/O pins and 2 timers/counters. Integrated peripherals include UART, USART, Brown-out Detect/Reset, POR, PWM, WDT, and LVD. With 8KB of FLASH memory and 256B of RAM, it supports a supply voltage range of 4.2V to 5.5V and operates from -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F1330T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F1330T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.2V |
| Mount | Surface Mount |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® 18F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F1330T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
