
The PIC18F13K22-E/ML is a 64MHz 8KB FLASH microcontroller packaged in a QFN-20 lead-free plastic package. It features 18 programmable I/O lines and 4 timers/counters. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The microcontroller supports I2C, SPI, UART, USART, and LIN interfaces.
Sign in to ask questions about the Microchip PIC18F13K22-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F13K22-E/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K22-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
