
8-bit RISC microcontroller featuring 8KB FLASH memory and 256B RAM. Operates at up to 64MHz with internal oscillator and supports I2C, SPI, and UART/USART interfaces. Offers 17 I/Os, 4 timers/counters, and peripherals including PWM and Watchdog Timer. Packaged in a 20-pin PDIP for through-hole mounting, with a wide operating temperature range of -40°C to 125°C and a supply voltage from 2.7V to 5.5V.
Sign in to ask questions about the Microchip PIC18F13K22-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F13K22-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K22-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
