
8-bit RISC microcontroller featuring 64MHz clock speed and 8KB FLASH memory. This surface mount device offers 17 I/Os, 4 timers, and integrated I2C, SPI, UART, USART, and LIN interfaces. Operating from 2.7V to 5.5V, it includes a watchdog timer and peripherals like Brown-out Detect/Reset and PWM. Packaged in a 20-pin QFN, it supports a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Microchip PIC18F13K22T-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F13K22T-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K22T-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
