
8-bit RISC microcontroller featuring 8KB Flash memory and 256B RAM. Operates at up to 64MHz with 17 I/O pins, including 18 programmable. Supports I2C, SPI, and UART/USART interfaces. Includes 4 timers/counters, internal oscillator, and peripherals like PWM, WDT, POR, and Brown-out Detect. Packaged in a 20-pin SOIC surface mount format, operating from 2.7V to 5.5V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F13K22T-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F13K22T-I/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K22T-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
