
8-bit FLASH microcontroller featuring an 8b data bus and operating at up to 48MHz. This QFN-packaged MCU offers 8KB of FLASH memory, 512B RAM, and 14 I/O pins, including 15 programmable I/O. Integrated peripherals include I2C, SPI, USB, USART, UART, 11 ADC channels, 4 timers/counters, and a watchdog timer. It operates from 2.7V to 5.5V, with a max power dissipation of 800mW, and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip PIC18F13K50-I/MQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F13K50-I/MQ technical specifications.
| Package/Case | QFN |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 48MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, USART, UART |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 2.7V |
| Number of ADC Channels | 11 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K50-I/MQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
