
8-bit FLASH microcontroller featuring an 8KB memory density and operating at up to 48MHz. This PIC microcontroller offers 14 I/O pins, including 15 programmable I/O, and supports I2C, SPI, USB, and UART interfaces. With 11 A/D converter channels, 4 timers/counters, and integrated peripherals like PWM and a watchdog timer, it is suitable for surface mount applications in a 20-pin SSOP package. Operating from 2.7V to 5.5V, this RoHS compliant component functions within a -40°C to 85°C temperature range.
Microchip PIC18F13K50-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Density | 8KB |
| Frequency | 48MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 11 |
| Number of Bits | 8 |
| Number of I/Os | 14 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F13K50-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
