
8-bit RISC microcontroller featuring 16KB FLASH memory and 512B RAM. Operates at up to 64MHz with I2C, SPI, and UART interfaces. Includes 18 programmable I/Os, 4 timers/counters, and integrated peripherals like PWM and WDT. Supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 125°C. Packaged in a 20-pin PDIP for through-hole mounting.
Sign in to ask questions about the Microchip PIC18F14K22-E/P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F14K22-E/P technical specifications.
| Package/Case | PDIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 17 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F14K22-E/P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
