
The PIC18F14K50-E/SS is a 16KB FLASH microcontroller with a 48MHz core architecture and 8-bit data bus width. It features 14 I/Os and 4 timers/counters. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 800mW. It is available in a lead-free SSOP-20 package and is RoHS compliant.
Microchip PIC18F14K50-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Interface | I2C, SPI, USB, USART |
| Max Frequency | 48MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Memory Size | 16KB |
| Memory Type | FLASH |
| Number of I/Os | 14 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
