8-bit microcontroller featuring 25 I/O lines, 40 MHz maximum clock frequency, and 8 KB of program memory. Industrial temperature grade operation from -40°C to +85°C. 28-pin DIP package with dual terminal positions. Supports FLASH ROM programmability, PWM channels, and includes an ADC. Operates with a nominal supply voltage of 5V, ranging from 4.2V to 5.5V.
Microchip PIC18F2221-I/SPREL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.67 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.2 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip PIC18F2221-I/SPREL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.