The PIC18F2221T-E/SO is a 28-pin dual in-line microcontroller from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius and features 2048 words of flash memory and 512 bytes of RAM. The device has a nominal supply voltage of 5 volts and a maximum supply current of 23 milliamps. It is available in the R-PDSO-G28 package type, suitable for surface mount applications.
Microchip PIC18F2221T-E/SO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 23 |
| Supply Voltage-Nom | 5 |
| Bit Size | 8 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 512 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.