
8-bit microcontroller featuring a PIC core architecture, operating at up to 64MHz. This surface mount device offers 8KB of FLASH memory and 512B RAM, with 24 I/O pins and 25 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART interfaces, along with Brown-out Detect/Reset, POR, PWM, and WDT. Designed for a supply voltage range of 1.8V to 3.6V, it operates between -40°C and 125°C.
Sign in to ask questions about the Microchip PIC18F23K20-E/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip PIC18F23K20-E/ML technical specifications.
| Package/Case | QFN EP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F23K20-E/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
