
8-bit RISC microcontroller featuring 8KB FLASH program memory and 512B RAM. Operates at up to 64MHz with an internal oscillator and supports I2C, SPI, and dual USART/UART interfaces. Includes 25 programmable I/Os, 7 timers/counters, and 2 A/D converters. Packaged in a 28-pin PDIP with a wide operating temperature range of -40°C to 125°C and a max supply voltage of 5.5V. Features include Brown-out Detect/Reset, POR, PWM, and WDT.
Microchip PIC18F23K22-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART |
| Length | 1.4inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of Programmable I/O | 25 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F23K22-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
