
8-bit RISC microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 64MHz with an 8-bit data bus and 24 I/O pins. Supports I2C, SPI, and UART interfaces, with 17 ADC channels across 2 converters. Includes 7 timers/counters, PWM, WDT, and operates from 1.8V to 5.5V within a -40°C to 85°C temperature range. Packaged in a 28-pin PDIP.
Microchip PIC18F23K22-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, USART, UART |
| Length | 1.4inch |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 17 |
| Number of Bits | 8 |
| Number of I/Os | 24 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 25 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, HLVD |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIC® XLP™ 18K |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F23K22-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
